LRC-LR2010LF-01-R500-G
Images are for reference only
See Product Specifications
See Product Specifications
66-LR2010-LF-R500-GT
LRC-LR2010LF-01-R500-G
Mfr.:
Description:
Current Sense Resistors - SMD 1W .5 OHM 2%
Current Sense Resistors - SMD 1W .5 OHM 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.832 | Rp21.832 | |
| Rp12.530 | Rp125.300 | |
| Rp10.200 | Rp255.000 | |
| Rp7.705 | Rp770.500 | |
| Rp6.164 | Rp1.541.000 | |
| Rp5.852 | Rp2.926.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.953 | Rp4.953.000 | |
| Rp4.678 | Rp23.390.000 | |
| Rp4.421 | Rp44.210.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
