LRC-LR2010LF-01-R500-J
Images are for reference only
See Product Specifications
See Product Specifications
66-LR2010-LF-R500-JT
LRC-LR2010LF-01-R500-J
Mfr.:
Description:
Current Sense Resistors - SMD 1W .5 OHM 5%
Current Sense Resistors - SMD 1W .5 OHM 5%
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.500Expected 28/07/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.087 | Rp30.087 | |
| Rp17.209 | Rp172.090 | |
| Rp14.035 | Rp350.875 | |
| Rp10.494 | Rp1.049.400 | |
| Rp9.393 | Rp2.348.250 | |
| Rp8.531 | Rp4.265.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.228 | Rp7.228.000 | |
| Rp6.678 | Rp33.390.000 | |
| Rp6.311 | Rp63.110.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
