CRCW06037K50FKEA
Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW0603-7.5K-E3
CRCW06037K50FKEA
Mfr.:
Description:
Thick Film Resistors - SMD 1/8 Watt 7.5Kohms 1%
Thick Film Resistors - SMD 1/8 Watt 7.5Kohms 1%
Datasheet:
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 84.768
-
Stock:
-
84.768Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
135.000Expected 02/09/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp367 | Rp3.670 | |
| Rp294 | Rp29.400 | |
| Rp238 | Rp59.500 | |
| Rp202 | Rp101.000 | |
| Rp165 | Rp165.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp110 | Rp550.000 | |
| Rp91,7 | Rp917.000 | |
| Rp73,4 | Rp1.835.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp2.202
Min:
1
Indonesia
