MDP160327R0GE04
Images are for reference only
See Product Specifications
See Product Specifications
71-MDP160327R0GE04
MDP160327R0GE04
Mfr.:
Description:
Resistor Networks & Arrays 16pin 27ohms 2% I solated
Resistor Networks & Arrays 16pin 27ohms 2% I solated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.219 | Rp75.219.000 | |
| Rp74.668 | Rp186.670.000 |
Similar Products
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
