TNPW08057K23BEEA
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPW08057K23BEEA
TNPW08057K23BEEA
Mfr.:
Description:
Thin Film Resistors - SMD 7.23Kohms .1% 25ppm
Thin Film Resistors - SMD 7.23Kohms .1% 25ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.457,22 | Rp10.457,22 | |
| Rp7.430,13 | Rp74.301,30 | |
| Rp5.136,88 | Rp513.688,00 | |
| Rp4.274,62 | Rp2.137.310,00 | |
| Rp4.127,85 | Rp4.127.850,00 | |
| Rp3.926,04 | Rp9.815.100,00 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.394,01 | Rp16.970.050,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Application Notes
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
