TLE9180D31QKXUMA1

Infineon Technologies
726-TLE9180D31QKXUM1
TLE9180D31QKXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers BLDC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.200

Stock:
6.200 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1900)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp116.864 Rp116.864
Rp89.895 Rp898.950
Rp83.107 Rp2.077.675
Rp75.586 Rp7.558.600
Rp72.100 Rp18.025.000
Rp69.898 Rp34.949.000
Rp68.064 Rp68.064.000
Full Reel (Order in multiples of 1900)
Rp61.276 Rp116.424.400
3.800 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
- 40 C
+ 150 C
SMD/SMT
LQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TLE9180
Factory Pack Quantity: 1900
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 5.5 V
Part # Aliases: TLE9180D-31QK SP001417250
Unit Weight: 371,280 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

MOTIX™ BLDC Motor Gate Driver ICs

Infineon Technologies MOTIX™ BLDC Motor Gate Driver ICs offer a range of automotive-qualified 3-phase gate driver ICs for voltage domains from 12V to 48V. The Infineon Technologies MOTIX ICs come in ISO 26262-ready and ISO 26262-compliant versions, making them suitable for various automotive applications. These applications include electric power steering, brake boosters, MHEV starter generators, active roll control, HVAC compressors, pumps, and fans. The devices prioritize efficiency, space savings, and monitoring functions.