KUSBX-AS2N-W30

Kycon
806-KUSBX-AS2N-W30
KUSBX-AS2N-W30

Mfr.:

Description:
USB Connectors A TYPE RECEPTACLE STACKD WHITE 30 GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878
Can Dispatch Immediately
On Order:
3.120
Expected 27/08/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.131,16 Rp45.131,16
Rp39.443,90 Rp394.439,00
Rp37.792,76 Rp944.819,00
Rp35.040,86 Rp2.803.268,80
Rp31.738,58 Rp7.617.259,20
Rp29.170,14 Rp16.335.278,40
Rp24.950,56 Rp25.948.582,40
Rp23.299,42 Rp59.646.515,20
Rp22.015,20 Rp110.956.608,00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
Solder Pin
8 Contact
2 Port
1 A
Right Angle
Kinked Pin
Tray
Brand: Kycon
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Product Type: USB Connectors
Series: KUSBX
Factory Pack Quantity: 80
Subcategory: USB Connectors
Unit Weight: 6,564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.