1025R-58K

Delevan
807-1025R-58K
1025R-58K

Mfr.:

Description:
RF inductors - Leaded 39 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.873 Rp56.873
Rp46.782 Rp467.820
Rp40.912 Rp1.022.800
Rp38.527 Rp3.852.700
Rp37.059 Rp9.264.750
Rp36.875 Rp18.437.500
Rp30.087 Rp30.087.000

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Unshielded
39 uH
10 %
125 mA
3.6 Ohms
- 55 C
+ 125 C
45
22 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.5 MHz
Part # Aliases: 1025R-58K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99