AD-8504-CQ10-LF
Images are for reference only
See Product Specifications
See Product Specifications
253-AD8504CQ10LF
AD-8504-CQ10-LF
Mfr.:
Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 4000Hz 3.6VAC, 87dBA
Buzzers & Audio Indicators - Board Mount EM Buzzer 4000Hz 3.6VAC, 87dBA
Datasheet:
In Stock: 317
-
Stock:
-
317 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.638 | Rp30.638 | |
| Rp27.702 | Rp277.020 | |
| Rp26.051 | Rp651.275 | |
| Rp22.199 | Rp2.219.900 | |
| Rp20.914 | Rp5.228.500 | |
| Rp18.218 | Rp9.109.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.080 | Rp15.080.000 | |
| Rp14.218 | Rp28.436.000 | |
| Rp13.723 | Rp68.615.000 | |
Indonesia
