AMF-U97C46-NBH

AATC
253-AMFU97C46NBH
AMF-U97C46-NBH

Mfr.:

Description:
Microphones Microphone -46dB Uni-directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.263 Rp19.263
Rp17.227 Rp172.270
Rp16.346 Rp817.300
Rp13.411 Rp1.341.100
Rp12.530 Rp2.506.000
Rp11.081 Rp5.540.500
Rp8.733 Rp8.733.000
Rp7.962 Rp19.905.000
Rp7.687 Rp38.435.000

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Unidirectional
2.2 kOhms
500 uA
- 46 dB
Solder Pin
9.7 mm
5 mm
2 V
Brand: AATC
Packaging: Bulk
Product Type: Microphones
Series: ECM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
TARIC:
85181000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECM Microphones

Advanced Acoustic Technology Corp. (AATC) ECM Microphones feature a -52dB to -25dB sensitivity range, 200µA to 500µA current range, and up to 4.5V voltage rating. These AATC ECM microphones offer noise-canceling, omnidirectional, and unidirectional options. Omnidirectional microphones can receive sound from all angles, while unidirectional microphones receive sound from the front.