AX-1203D-LF
Images are for reference only
See Product Specifications
See Product Specifications
253-AX1203DLF
AX-1203D-LF
Mfr.:
Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2300Hz 3VDC, 85dBA
Buzzers & Audio Indicators - Board Mount EM Buzzer 2300Hz 3VDC, 85dBA
Datasheet:
In Stock: 1.025
-
Stock:
-
1.025 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.969 | Rp26.969 | |
| Rp24.217 | Rp242.170 | |
| Rp22.933 | Rp1.146.650 | |
| Rp18.713 | Rp1.871.300 | |
| Rp17.557 | Rp3.511.400 | |
| Rp15.502 | Rp7.751.000 | |
| Rp12.237 | Rp12.237.000 | |
| Rp11.154 | Rp27.885.000 | |
| Rp10.769 | Rp53.845.000 |
Datasheet
- CNHTS:
- 8531801000
- USHTS:
- 8531801500
- TARIC:
- 85318070
- ECCN:
- EAR99
Indonesia
