SD-150
Images are for reference only
See Product Specifications
See Product Specifications
253-SD150
SD-150
Mfr.:
Description:
Speakers & Transducers Microphone 150ohm 38mm, 10mW
Speakers & Transducers Microphone 150ohm 38mm, 10mW
Datasheet:
In Stock: 159
-
Stock:
-
159 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp46.966 | Rp46.966 | |
| Rp44.214 | Rp442.140 | |
| Rp37.426 | Rp1.871.300 | |
| Rp33.940 | Rp3.394.000 | |
| Rp31.739 | Rp7.934.750 | |
| Rp27.886 | Rp13.943.000 | |
| Rp23.116 | Rp23.116.000 | |
| Rp21.648 | Rp54.120.000 | |
| Rp20.914 | Rp104.570.000 |
Datasheet
Compliance Codes
- USHTS:
- 8518302000
- JPHTS:
- 851830000
- KRHTS:
- 8518309000
- TARIC:
- 8518300090
- BRHTS:
- 85183000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
