EOS9100J3PAP-PBA

ABB
894-EOS9100J3PAP-PBA
EOS9100J3PAP-PBA

Mfr.:

Description:
Disconnect Switches ERSS,100A-J,3P,N4P,BL PISTOL,UL98,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.289.880 Rp23.289.880
Rp19.955.862 Rp99.779.310
Rp19.060.577 Rp190.605.770
25 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
RoHS:  
Fused
3 Pole
Enclosure
Screw
Pistol
100 A
600 VAC
250 VDC
- 40 C
+ 65 C
EOS
Brand: ABB
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eOS Fused Enclosed Rotary Switches

ABB eOS Fused Enclosed Rotary Switches are high-performance fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOS Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOS offers pistol and selector switch operators and auxiliary contacts.