ST201M-Z16NA

ABB
894-ST201M-Z16NA
ST201M-Z16NA

Mfr.:

Description:
Circuit Breakers MCB ST200M 1P+NA Z 16A UL1077
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
Rp1.877.163 Rp1.877.163
Rp1.748.557 Rp8.742.785
Rp1.572.436 Rp15.724.360
Rp1.479.605 Rp73.980.250
Rp1.430.438 Rp143.043.800
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
ST200M
Circuit Breakers
16 A
1 Pole
Brand: ABB
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 2CDS271335R0468
Unit Weight: 1,397 kg
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
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST200M Miniature Circuit Breakers

ABB ST200M Miniature Circuit Breakers provide supplementary protection according to UL 1077 of up to 10kA at 480Y/277VAC and 125VDC. These devices are ideal for multiple applications and markets and feature an updated switching mechanism and assembly for increased triggering reliability, even under tough conditions. The robust thermoplastic housing material includes durable laser-printed product information for easy identification, and the information remains visible after installation. The contact design uses trip-free snap-action mechanism for improved arc movement and safe, optimized switching. The ST200M series provides easy and safe handling and a profile that matches other modular DIN-rail components. ABB ST200M Miniature Circuit Breakers are halogen free and use materials that comply with EU (RoHS, REACH) standards for sustainability.