TLMQ612SCU

ABB
894-TLMQ612SCU
TLMQ612SCU

Mfr.:

Description:
Panelboards & Load Centres 6CIRC MNLUG 125A INDOOR SURFACE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.624.047 Rp7.624.047
Rp6.315.611 Rp31.578.055
Rp5.820.635 Rp58.206.350

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Lug Convertible Load Centers
120 VAC/240 VAC
125 A
Brand: ABB
For Use With: Up to 6 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Convertible
Part # Aliases: 1TQP100000A0304
Unit Weight: 4,169 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.