S-1317A33-A4T2U4

Images are for reference only
See Product Specifications
See Product Specifications
628-S-1317A33-A4T2U4
S-1317A33-A4T2U4
S-1317A33-A4T2U4
Mfr.:
ABLIC
Description:
LDO Voltage Regulators 5.5 V INPUT, 100 mA CMOS VOLTAGE REGULATOR WITH 0.35 ?A SUPER LOW CURRENT CONSUMPTION
LDO Voltage Regulators 5.5 V INPUT, 100 mA CMOS VOLTAGE REGULATOR WITH 0.35 ?A SUPER LOW CURRENT CONSUMPTION
Datasheet:
In Stock: 19
-
Stock:
-
19 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
Quantities greater than 19 will be subject to minimum order requirements.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp20.845 | Rp20.845 | |
Rp15.065 | Rp150.650 | |
Rp13.628 | Rp340.700 | |
Rp12.052 | Rp1.205.200 | |
Rp11.298 | Rp2.824.500 | |
Rp10.563 | Rp5.281.500 | |
Rp9.442 | Rp9.442.000 | |
Rp8.916 | Rp35.664.000 | |
Full Reel (Order in multiples of 10000) | ||
Rp8.408 | Rp84.080.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99