S-93C46CD0I-T8T1U3

ABLIC
628-S93C46CD0IT8T1U3
S-93C46CD0I-T8T1U3

Mfr.:

Description:
EEPROM 3-Wire Serial E2PROM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.365

Stock:
3.365 Can Dispatch Immediately
Quantities greater than 3365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp6.935 Rp69.350
Rp6.770 Rp169.250
Rp6.623 Rp331.150
Rp6.494 Rp649.400
Rp6.293 Rp1.573.250
Rp6.164 Rp3.082.000
Rp6.017 Rp6.017.000
Full Reel (Order in multiples of 4000)
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: EEPROM
RoHS:  
1 kbit
3-Wire, Microwire
2 MHz
64 x 16
TSSOP-8
1.6 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
S-93C-C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: ABLIC
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
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
8542329000
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.