AB-RTC-TNA-32.768kHz-2-T1

ABRACON
815-BRTCTNA32768K2T1
AB-RTC-TNA-32.768kHz-2-T1

Mfr.:

Description:
Real Time Clock RTC TCXO I2C 3ppm 3215 AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp97.050 Rp97.050
Rp74.118 Rp741.180
Rp68.431 Rp1.710.775
Rp62.193 Rp6.219.300
Rp59.074 Rp14.768.500
Rp58.524 Rp29.262.000
Full Reel (Order in multiples of 1000)
Rp57.056 Rp57.056.000
Rp56.506 Rp113.012.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
DFN-8
Backup Switching
1.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: RTC Module
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Ultra-Low Power RTC Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99