ABM8-18.089583MHZ-10-R60-E1U-T
Images are for reference only
See Product Specifications
See Product Specifications
815-89583MHZ10R60E1
ABM8-18.089583MHZ-10-R60-E1U-T
Mfr.:
Description:
Crystals Xtal 3225 4-SMD 18.089583MHz Tol 10ppm Stab 10ppm 0 C 70 C 10pF 60 Ohms
Crystals Xtal 3225 4-SMD 18.089583MHz Tol 10ppm Stab 10ppm 0 C 70 C 10pF 60 Ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.375 | Rp11.375 | |
| Rp9.907 | Rp99.070 | |
| Rp9.485 | Rp237.125 | |
| Rp8.751 | Rp875.100 | |
| Rp8.366 | Rp2.091.500 | |
| Rp8.036 | Rp4.018.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp7.320 | Rp7.320.000 | |
| Rp6.990 | Rp13.980.000 | |
| Rp6.439 | Rp32.195.000 | |
- CNHTS:
- 8541600000
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Indonesia
