ABM8-19.200MHZ-D4-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ABM819.2MHZD4T
ABM8-19.200MHZ-D4-T
Mfr.:
Description:
Crystals Xtal 3225 4-SMD 19.2MHz Tol 30ppm Stab 50ppm -40 C 85 C 18pF 70 Ohms
Crystals Xtal 3225 4-SMD 19.2MHz Tol 30ppm Stab 50ppm -40 C 85 C 18pF 70 Ohms
Datasheet:
In Stock: 1.887
-
Stock:
-
1.887 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.806 | Rp8.806 | |
| Rp7.522 | Rp75.220 | |
| Rp7.137 | Rp178.425 | |
| Rp6.476 | Rp647.600 | |
| Rp6.146 | Rp1.536.500 | |
| Rp5.852 | Rp2.926.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.430 | Rp5.430.000 | |
| Rp4.293 | Rp8.586.000 | |
| Rp4.018 | Rp20.090.000 | |
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Indonesia
