ABM8-27.000MHZ-D2X-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ABM827000MHZD2XT
ABM8-27.000MHZ-D2X-T
Mfr.:
Description:
Crystals Xtal 3225 4-SMD 27MHz Tol 20ppm Stab 20ppm -40 C 85 C 18pF 50 Ohms
Crystals Xtal 3225 4-SMD 27MHz Tol 20ppm Stab 20ppm -40 C 85 C 18pF 50 Ohms
Datasheet:
In Stock: 1.091
-
Stock:
-
1.091 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.623 | Rp8.623 | |
| Rp7.302 | Rp73.020 | |
| Rp6.935 | Rp173.375 | |
| Rp6.293 | Rp629.300 | |
| Rp5.981 | Rp1.495.250 | |
| Rp5.687 | Rp2.843.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.430 | Rp5.430.000 | |
| Rp5.063 | Rp10.126.000 | |
| Rp4.843 | Rp24.215.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
