ABSTS5A2-45HM03BM

ABRACON
815-ABSTS5A245HM03BM
ABSTS5A2-45HM03BM

Mfr.:

Description:
Signal Conditioning Signal Conditioning SAW Filter WiFi 2441

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.741 Rp11.741
Rp10.329 Rp103.290
Rp9.558 Rp238.950
Rp9.265 Rp926.500
Rp8.898 Rp2.224.500
Rp8.641 Rp4.320.500
Rp8.402 Rp8.402.000
Full Reel (Order in multiples of 5000)
Rp7.375 Rp36.875.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2.44175 GHz
83.5 MHz
50 Ohms
SMD/SMT
- 30 C
+ 85 C
ABSTS5A2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2.2 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ABSTS5A2 SMD SAW Filters

Abracon ABSTS5A2 SMD SAW Filters offer an 869MHz to 2483MHz frequency range, up to 83.5MHz bandwidth, and a maximum +105°C temperature tolerance. These filters have 1.1mm x 0.9mm dimensions and provide high performance, selectivity, and low distortion. The series covers popular wireless standards such as cellular, Wi-Fi®, high precision GNSS, ISM, and BLUETOOTH®. Abracon ABSTS5A2 SMD SAW Filters are ideal for telecommunications, medical, and automotive applications due to their compact size, lightweight design, and reliability.