ACML-0805H-181-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ACML-0805H-181
ACML-0805H-181-T
Mfr.:
Description:
Ferrite Beads Bead 180 Ohms at 100MHz 2.000 A 150.00 mOhm
Ferrite Beads Bead 180 Ohms at 100MHz 2.000 A 150.00 mOhm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp3.431 | Rp34.310 | |
| Rp2.990 | Rp74.750 | |
| Rp2.660 | Rp133.000 | |
| Rp2.385 | Rp238.500 | |
| Rp2.036 | Rp509.000 | |
| Rp1.798 | Rp899.000 | |
| Rp1.192 | Rp1.192.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.192 | Rp4.768.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8548000090
- CAHTS:
- 8504500000
- USHTS:
- 8548000000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
