ADCN-S03R0SA407M

ABRACON
815-ADCN-S03R0SA407M
ADCN-S03R0SA407M

Mfr.:

Description:
Supercapacitors / Ultracapacitors CAP 400F 2.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp296.471 Rp296.471
Rp230.793 Rp2.307.930
Rp216.299 Rp9.733.455
Rp204.925 Rp18.443.250
Rp195.018 Rp105.309.720
Rp190.248 Rp196.906.680
5.040 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
50000 Cycle
4.7 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Snap-In Supercapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533290000
TARIC:
8532290000
ECCN:
EAR99