ADID-R-0004

ABRACON
815-ADID-R-0004
ADID-R-0004

Mfr.:

Description:
Signal Conditioning Multi-Layer Chip Diplexer 1.0 x 0.5 x 0.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Diplexers
2.4 GHz to 2.5 GHz, 5.15 GHz to 7.125 GHz
SMD/SMT
1 mm x 0.5 mm
- 40 C
+ 85 C
ADID
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 0.5 dB, 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
ADID Multilayer Chip RF Diplexers

Abracon ADID Multilayer Chip RF Diplexers are low-temperature co-fire ceramic (LTCC) devices that support 2400MHz to 2500MHz, 4900MHz to 5950MHz, 5150MHz to 7125MHz, and 6200MHz to 8200MHz frequency ranges. The diplexers feature low insertion loss ratings and a low voltage standing wave ratio (VSWR) within a small form factor. The Abracon ADID RF Diplexers are RoHS compliant and ideal for various applications. Typical applications include Wi-Fi® 6/6E, Wi-Fi speakers/soundbars, video streaming, network cameras, virtual reality (VR) devices, car infotainment systems, transportation, and broadband gateways.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.788 Rp6.788
Rp4.587 Rp45.870
Rp3.944 Rp98.600
Rp3.302 Rp330.200
Rp2.862 Rp715.500
Rp2.642 Rp1.321.000
Rp2.458 Rp2.458.000
Rp2.091 Rp10.455.000
Full Reel (Order in multiples of 10000)
Rp1.908 Rp19.080.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.