AFII-SW-0040-T

ABRACON
815-AFII-SW-0040-T
AFII-SW-0040-T

Mfr.:

Description:
Signal Conditioning 916MHz SMD SAW Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.041 Rp35.041
Rp28.620 Rp286.200
Rp24.951 Rp623.775
Rp23.483 Rp2.348.300
Rp21.648 Rp5.412.000
Rp20.364 Rp10.182.000
Full Reel (Order in multiples of 1000)
Rp18.896 Rp18.896.000
Rp17.282 Rp34.564.000
Rp16.530 Rp82.650.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
916 MHz
50 Ohms
SMD/SMT
3 mm x 3 mm
- 40 C
+ 85 C
AFII-SW
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2.9 dB
Moisture Sensitive: Yes
Mounting: PCB Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AFII-SW SAW Filters

Abracon AFII-SW SAW Filters cover a wide frequency range of 460MHz to 1585MHz and support key GNSS bands across multiple constellations. Covered constellations include GPS, GLONASS, Galileo, BeiDou, and popular ISM frequencies. These filters effectively mitigate adjacent channel interference while maintaining low insertion loss, and are housed in a compact SMD package ranging from 1411 to 3030, ensuring seamless PCB integration. Suitable applications for AFII-SW SAW Filters from Abracon include IoT RF modules, door locks, smart watches, fitness trackers, in-vehicle entertainment systems, and surveillance cameras.