AIAP-03-182K
Images are for reference only
See Product Specifications
See Product Specifications
815-AIAP03182K
AIAP-03-182K
Mfr.:
Description:
Power Inductors - Leaded IND 1800.00 uH 0.640 A 1560.00 mOhm
Power Inductors - Leaded IND 1800.00 uH 0.640 A 1560.00 mOhm
Datasheet:
In Stock: 969
-
Stock:
-
969 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.317 | Rp25.317 | |
| Rp20.914 | Rp209.140 | |
| Rp17.796 | Rp444.900 | |
| Rp16.768 | Rp1.676.800 | |
| Rp15.814 | Rp4.048.384 | |
| Rp14.897 | Rp7.627.264 | |
| Rp14.053 | Rp14.390.272 | |
| Rp13.007 | Rp33.297.920 |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
