AIAS-03-2R2K-T

ABRACON
815-AIAS-03-2R2K-T
AIAS-03-2R2K-T

Mfr.:

Description:
RF inductors - Leaded 2.2uH 10% Shielded Axial Inductor 3K reel

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF inductors - Leaded
RoHS:  
Axial
Shielded
2.2 uH
10 %
190 mOhms
650 mA
- 55 C
+ 105 C
44
100 MHz
Standard
PCB Mount
10.4 mm
4.11 mm
AIAS-03
Reel
Brand: ABRACON
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Test Frequency: 7.9 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000