AIMC-0201-3N3S-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIMC-0201-3N3ST
AIMC-0201-3N3S-T
Mfr.:
Description:
RF Inductors - SMD IND 3.30 nH 0.200 A 400.00 mOhm
RF Inductors - SMD IND 3.30 nH 0.200 A 400.00 mOhm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp660 | Rp6.600 | |
| Rp550 | Rp55.000 | |
| Rp459 | Rp459.000 | |
| Rp440 | Rp1.100.000 | |
| Rp349 | Rp1.745.000 | |
| Rp330 | Rp3.300.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp330 | Rp4.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
