AIMC-0603-15NJ-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIMC-0603-15NJT
AIMC-0603-15NJ-T
Mfr.:
Description:
RF Inductors - SMD IND 15.00 nH 0.300 A 500.00 mOhm
RF Inductors - SMD IND 15.00 nH 0.300 A 500.00 mOhm
Datasheet:
In Stock: 9.750
-
Stock:
-
9.750 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp972 | Rp9.720 | |
| Rp807 | Rp80.700 | |
| Rp660 | Rp660.000 | |
| Rp587 | Rp1.467.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp532 | Rp2.128.000 | |
| Rp495 | Rp3.960.000 | |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504504000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
