AIMC-Q0603-R12J-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIMC-Q0603-R12JT
AIMC-Q0603-R12J-T
Mfr.:
Description:
RF Inductors - SMD IND 120nH 0.3A 1000m?
RF Inductors - SMD IND 120nH 0.3A 1000m?
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.302,28 | Rp3.302,28 | |
| Rp2.733,55 | Rp27.335,50 | |
| Rp2.531,75 | Rp63.293,75 | |
| Rp2.018,06 | Rp201.806,00 | |
| Rp1.852,95 | Rp463.237,50 | |
| Rp1.559,41 | Rp1.559.410,00 | |
| Rp1.210,84 | Rp3.027.100,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.192,49 | Rp4.769.960,00 | |
| Rp1.137,45 | Rp9.099.600,00 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
