AIML-0402HP-R39M-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIML0402HPR39MT
AIML-0402HP-R39M-T
Mfr.:
Description:
Power Inductors - SMD IND 0.39 uH 300.000 A 970.00 mOhm
Power Inductors - SMD IND 0.39 uH 300.000 A 970.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| Rp1.596 | Rp15.960.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8504504000
- TARIC:
- 8504500090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
