AIML-0603-68NK-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIML-0603-68NKT
AIML-0603-68NK-T
Mfr.:
Description:
RF Inductors - SMD IND 68.00 nH 0.050 A 300.00 mOhm
RF Inductors - SMD IND 68.00 nH 0.050 A 300.00 mOhm
Datasheet:
In Stock: 2.330
-
Stock:
-
2.330 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.834,60 | Rp1.834,60 | |
| Rp972,34 | Rp9.723,40 | |
| Rp807,22 | Rp80.722,00 | |
| Rp660,46 | Rp660.460,00 | |
| Rp587,07 | Rp1.467.675,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp532,03 | Rp2.128.120,00 | |
| Rp495,34 | Rp3.962.720,00 | |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
