AIML-0805-1R5K-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIML-0805-1R5KT
AIML-0805-1R5K-T
Mfr.:
Description:
RF Inductors - SMD IND 1.50 uH 0.050 A 500.00 mOhm
RF Inductors - SMD IND 1.50 uH 0.050 A 500.00 mOhm
Datasheet:
In Stock: 3.130
-
Stock:
-
3.130 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.523 | Rp15.230 | |
| Rp1.266 | Rp126.600 | |
| Rp1.101 | Rp1.101.000 | |
| Rp991 | Rp2.477.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp826 | Rp3.304.000 | |
| Rp789 | Rp6.312.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
