AIML-1206-6R8K-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AIML-1206-6R8KT
AIML-1206-6R8K-T
Mfr.:
Description:
RF Inductors - SMD IND 6.80 uH 0.025 A 800.00 mOhm
RF Inductors - SMD IND 6.80 uH 0.025 A 800.00 mOhm
Datasheet:
In Stock: 4.862
-
Stock:
-
4.862 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp3.376 | Rp33.760 | |
| Rp2.789 | Rp278.900 | |
| Rp2.293 | Rp2.293.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.091 | Rp6.273.000 | |
| Rp1.890 | Rp11.340.000 | |
| Rp1.798 | Rp16.182.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
