AISC-0402F-R22K-T
815-AISC0402F-R22K-T
AISC-0402F-R22K-T
Mfr.:
Description:
Power Inductors - SMD IND 220.00 nH 0.380 A 530.00 mOhm
Power Inductors - SMD IND 220.00 nH 0.380 A 530.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 10000) | ||
| Rp4.990 | Rp49.900.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
