AISC-1008-8R2K-T
815-AISC-1008-8R2K-T
AISC-1008-8R2K-T
Mfr.:
Description:
Power Inductors - SMD IND 8.20 uH 0.150 A 10700.00 mOhm
Power Inductors - SMD IND 8.20 uH 0.150 A 10700.00 mOhm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp7.687 | Rp76.870 | |
| Rp7.045 | Rp176.125 | |
| Rp5.706 | Rp570.600 | |
| Rp5.375 | Rp1.343.750 | |
| Rp4.605 | Rp2.302.500 | |
| Rp4.091 | Rp4.091.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp3.908 | Rp7.816.000 | |
| Rp3.871 | Rp15.484.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
