AISC-Q0603HC-12NG-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AISCQ0603HC12NGT
AISC-Q0603HC-12NG-T
Mfr.:
Description:
RF Inductors - SMD IND 12nH 2A 75m?
RF Inductors - SMD IND 12nH 2A 75m?
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp5.394 | Rp53.940 | |
| Rp4.990 | Rp124.750 | |
| Rp3.853 | Rp385.300 | |
| Rp3.669 | Rp917.250 | |
| Rp2.844 | Rp2.844.000 | |
| Rp2.532 | Rp6.330.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.312 | Rp9.248.000 | |
| Rp2.183 | Rp17.464.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504500090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
