AISC-Q1008-R47J-T
Images are for reference only
See Product Specifications
See Product Specifications
815-AISC-Q1008-R47JT
AISC-Q1008-R47J-T
Mfr.:
Description:
RF Inductors - SMD IND 470nH 0.47A 1190m?
RF Inductors - SMD IND 470nH 0.47A 1190m?
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp5.871 | Rp58.710 | |
| Rp5.430 | Rp135.750 | |
| Rp4.201 | Rp420.100 | |
| Rp3.999 | Rp999.750 | |
| Rp2.568 | Rp2.568.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.550 | Rp5.100.000 | |
| Rp2.477 | Rp9.908.000 | |
| Rp2.403 | Rp24.030.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
