AMELA6010S-R68MT
Images are for reference only
See Product Specifications
See Product Specifications
815-AMELA6010S-R68MT
AMELA6010S-R68MT
Mfr.:
Description:
Power Inductors - SMD Inductor 0.68 uH 6.1 x 6.1 x 0.8 mm
Power Inductors - SMD Inductor 0.68 uH 6.1 x 6.1 x 0.8 mm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3500) | ||
| Rp9.888 | Rp34.608.000 | |
| Rp9.320 | Rp65.240.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
