AMELH6030S-R33MT

ABRACON
815-AMELH6030S-R33MT
AMELH6030S-R33MT

Mfr.:

Description:
Power Inductors - SMD Inductor 0.33 uH 6.8 x 6.6 x 3.1 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.793 Rp37.793
Rp31.188 Rp311.880
Rp25.684 Rp2.568.400
Rp25.501 Rp6.375.250
Rp24.767 Rp12.383.500
Full Reel (Order in multiples of 1000)
Rp20.914 Rp20.914.000
Rp19.080 Rp38.160.000
Rp18.346 Rp91.730.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Flat Wire/Hot Pressed
2726 (6966 metric)
Shielded
330 nH
20 %
27 A
1.9 mOhms
40 A
- 40 C
+ 125 C
86 MHz
Standard
6.8 mm
6.6 mm
2.9 mm
AMELH6030S
Reel
Cut Tape
MouseReel
Application: Body Electronics, Motor Control, Lighting
Brand: ABRACON
Case Code - in: 2726
Case Code - mm: 6966
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.