AMMLPDALJS-25.0000T

ABRACON
815-AMMLPDALJS-2500T
AMMLPDALJS-25.0000T

Mfr.:

Description:
MEMS Oscillators MEMS Oscillator 2520 4-SMD 25MHz +/-20ppm -40C - 85C CMOS 2.25V-3.63V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.470 Rp52.470
Rp45.315 Rp453.150
Rp40.912 Rp2.045.600
Rp39.260 Rp3.926.000
Rp36.875 Rp9.218.750
Full Reel (Order in multiples of 1000)
Rp31.188 Rp31.188.000
Rp30.454 Rp152.270.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
SMD-4
25 MHz
20 PPM
10 pF
2.25 V
3.63 V
CMOS
1.8 uA
- 40 C
+ 85 C
AMMLP
Brand: ABRACON
Duty Cycle - Max: 53 %
Height: 0.89 mm (0.035 in)
Length: 2.5 mm (0.098 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
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
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

AMMLP Low Power, Low Jitter MEMS Oscillators

Abracon AMMLP Low Power, Low Jitter MEMS Oscillators come in three package size configurations: 2016mm, 2520mm, and 7050mm. These oscillators feature low power consumption, excellent phase noise, a wide frequency range, and short lead times for consumer and industrial applications. The AMMLP series offers industry-standard package sizes of 2mm x 1.6mm x 0.89mm, 2.5mm x 2mm x 0.89mm, and 7mm x 5mm x 0.9mm and supports four supply voltage options: 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V. Abracon AMMLP MEMS Oscillators are suitable for consumer devices, drones, portable devices, wearables, and the Internet of Things (IoT) applications.