AMMLPDBLCS-50.0000T
815-MMLPDBLCS500000T
AMMLPDBLCS-50.0000T
Mfr.:
Description:
Standard Clock Oscillators Oscillator 2520 4-SMD 50MHz 50ppm -40 C 85 C CMOS 3.3V
Standard Clock Oscillators Oscillator 2520 4-SMD 50MHz 50ppm -40 C 85 C CMOS 3.3V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp31.739 | Rp31.739.000 | |
| Rp30.638 | Rp153.190.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
