AMPDAFI-A13T

ABRACON
815-AMPDAFI-A13T
AMPDAFI-A13T

Mfr.:

Description:
MEMS Oscillators Oscillator 2016 4-SMD 25ppm -40 C 85 C CMOS 1.71V 3.63V

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp38.894 Rp38.894.000

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2 mm x 1.6 mm
6.16791 MHz, 6.1298496 MHz
25 PPM
1.71 V
3.63 V
1.3 mA
- 40 C
+ 85 C
AMPD
Brand: ABRACON
Duty Cycle - Max: 55 %, 55 %
Height: 0.84 mm (0.033 in)
Length: 2 mm (0.079 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600050
ECCN:
EAR99