AMPLA1004S-180MT

ABRACON
815-AMPLA1004S-180MT
AMPLA1004S-180MT

Mfr.:

Description:
Power Inductors - SMD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.163 Rp18.163
Rp15.557 Rp155.570
Rp14.273 Rp356.825
Rp11.558 Rp1.155.800
Rp10.898 Rp2.724.500
Full Reel (Order in multiples of 500)
Rp8.311 Rp4.155.500
Rp8.292 Rp8.292.000
Rp8.237 Rp20.592.500
Rp8.036 Rp40.180.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Shielded
18 uH
20 %
5.5 A
62 mOhms
9 A
- 55 C
+ 125 C
Standard
11 mm
10 mm
3.8 mm
Carbonyl Powder
AMPLA1004S
Reel
Cut Tape
MouseReel
Application: High Current
Brand: ABRACON
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLA SMD Molded Power Inductors

Abracon AMPLA SMD Molded Power Inductors work for applications requiring soft saturation, high current handling, and interference protection. Abracon AMPLA inductors feature metal powder cores with higher power densities for lower DC resistance (DCR) and lower core losses when compared to traditional ferrite inductors. These surface-mount molded power inductors also provide optimal electromagnetic interference (EMI) shielding for low buzz noise in environments with switching frequencies as high as 2MHz. These components work ideally for DC/DC conversion in compact spaces requiring high power, high efficiency, and EMI suppression. Abracon AMPLA inductors offer a wide range of package sizes for a variety of commercial and industrial applications.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).