ARJM24A1-547-AB-CW2

ABRACON
815-ARJM24A1547ABCW2
ARJM24A1-547-AB-CW2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 10/100/1000 Base-T 2x4 Right Angle N/A Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 216   Multiples: 216
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp540.840 Rp116.821.440
2.592 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x4
8P8C
Unshielded
Cat 5, Cat 6
Panel Mount
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
ARJM24
Tray
Brand: ABRACON
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Ports: 8 Port
Number of Positions: 10 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 216
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 Multiport Ethernet Connectors

Abracon RJ45 Multiport Ethernet Connectors are 100/1000/2.5G/5G Base-T connectors with 1x2, 1x4, 2x1, 2x2, 2x4, and 2x6 variants. The RJ45 multiport Ethernet connectors operate at -40°C to +85°C extended temperature range. These Ethernet connectors are suitable for CAT5 and CAT6 UTP cabling. The RJ45 connectors feature high-performance integrated magnetics for EMI suppression. Applications for Abracon RJ45 Multiport Ethernet Connectors include servers, switches, routers, 10G, 100G, 1000G, 2.5G, and 5G Base-T Ethernet.