ASA7-40.000MHZ-LC-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASA740.000MHZLCT
ASA7-40.000MHZ-LC-T
Mfr.:
Description:
Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz +/-50ppm -40C - 85C CMOS 1.2V
Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz +/-50ppm -40C - 85C CMOS 1.2V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp15.998 | Rp15.998.000 | |
| Rp15.631 | Rp31.262.000 | |
| Rp15.172 | Rp75.860.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8541600060
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
