ASD1-3.6864MHz-ECT
Images are for reference only
See Product Specifications
See Product Specifications
815-ASD1-3.68M-ECT
ASD1-3.6864MHz-ECT
Mfr.:
Description:
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 3.6864MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 3.6864MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.181 | Rp20.181 | |
| Rp17.245 | Rp172.450 | |
| Rp16.383 | Rp409.575 | |
| Rp13.301 | Rp1.330.100 | |
| Rp12.457 | Rp3.114.250 | |
| Rp12.182 | Rp6.091.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.723 | Rp11.723.000 | |
| Rp11.393 | Rp22.786.000 | |
| Rp11.044 | Rp55.220.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
