ASD3-24.576MHZ-ECT
Images are for reference only
See Product Specifications
See Product Specifications
815-ASD3-24.57M-ECT
ASD3-24.576MHZ-ECT
Mfr.:
Description:
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 24.576MHZ, Period Jitter < 25pS , 50ppm -20+70C,1.8 Vdc +/-0.1
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 24.576MHZ, Period Jitter < 25pS , 50ppm -20+70C,1.8 Vdc +/-0.1
Datasheet:
In Stock: 104
-
Stock:
-
104 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.997 | Rp19.997 | |
| Rp17.245 | Rp172.450 | |
| Rp15.723 | Rp393.075 | |
| Rp14.879 | Rp1.487.900 | |
| Rp14.016 | Rp3.504.000 | |
| Rp13.429 | Rp6.714.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp12.952 | Rp12.952.000 | |
| Rp12.108 | Rp24.216.000 | |
| Rp11.595 | Rp57.975.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8542391000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
