ASDDV-10.000MHz-LC-T
Images are for reference only
See Product Specifications
See Product Specifications
815-ASDDV10000MHZLCT
ASDDV-10.000MHz-LC-T
Mfr.:
Description:
Standard Clock Oscillators 10.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator
Standard Clock Oscillators 10.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.181 | Rp20.181 | |
| Rp17.245 | Rp172.450 | |
| Rp16.383 | Rp409.575 | |
| Rp14.879 | Rp1.487.900 | |
| Rp13.778 | Rp3.444.500 | |
| Rp13.429 | Rp6.714.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp12.585 | Rp12.585.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Indonesia
